Part Details for 1404028 by Phoenix Contact
Overview of 1404028 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1404028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1404028
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M12MS/0,6-600 M12FR FB RoHS: Compliant | 0 |
|
$20.0600 / $23.7800 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PP-EPDM halogen-free - gray RAL 7035 - Plug straight M12 - A-coded - on Socket angled M12 - A-coded - cable length: 0.6 m - Hygienic design - with plastic knurl RoHS: Compliant | 0 |
|
$19.2300 / $24.4200 | Buy Now |
DISTI #
000000000003805350
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M12MS/0,6-600 M12FR FB | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 900 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PP-EPDM halogen-free - gray RAL 7035 - Plug straight M12 - A-coded - on Socket angled M12 - A-coded - cable length: 0.6 m - Hygienic design - with plastic knurl RoHS: Compliant | 0 |
|
$19.2300 / $24.4200 | Buy Now |
Part Details for 1404028
1404028 CAD Models
1404028 Part Data Attributes
|
1404028
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1404028
Phoenix Contact
CBL ASY 4POS SCKT,RA-PLUG 600MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | IEC | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 4.7 mm | |
IEC Conformance | YES | |
Insulator Material | POLYPROPYLENE | |
Jacket Material | POLYPROPYLENE, ETHYLENE PROPYLENE DIENE MONOMER | |
Length | 0.6 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Resistance | 58000 Ω | |
Shielding | YES | |
Stranding | 42X0.1 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |