Part Details for 1404005 by Phoenix Contact
Overview of 1404005 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1404005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8266-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 32.8' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$28.2388 / $35.0600 | Buy Now |
DISTI #
651-1404005
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M12 MS/10,0-600 FB RoHS: Compliant | 5 |
|
$28.2300 / $34.8400 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PP-EPDM halogen-free - gray RAL 7035 - Plug straight M12 - A-coded - on free cable end - cable length: 10 m - Hygienic design - with plastic knurl | 0 |
|
$29.2800 / $37.1300 | Buy Now |
DISTI #
000000000003805337
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M12 MS/10,0-600 FB Min Qty: 1 | 0 |
|
$35.5000 / $41.4200 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 2200 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PP-EPDM halogen-free - gray RAL 7035 - Plug straight M12 - A-coded - on free cable end - cable length: 10 m - Hygienic design - with plastic knurl | 0 |
|
$29.2800 / $37.1300 | Buy Now |
Part Details for 1404005
1404005 CAD Models
1404005 Part Data Attributes:
|
1404005
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1404005
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Manufacturer Series | 1404005 |