There are no models available for this part yet.
Overview of 1404-0018-84 by Vector Electronics & Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDHD44MF0-001.8M | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-001.8M 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 1.8m (6-feet) | |
100183FC | Rochester Electronics LLC | Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24 | |
100180FC | Rochester Electronics LLC | Replacement for National Semiconductor part number 100180FC. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for 1404-0018-84 by Vector Electronics & Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18M5557
|
Newark | Extrusion Center, front, c.guides, w/Screws |Vector Electronics 1404-0018-84 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.6600 / $42.3200 | Buy Now | |
DISTI #
1404-0018-84-ND
|
DigiKey | EXTRUSION REAR CENTER 17" Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.7900 | Buy Now | |
DISTI #
574-1404-0018-84
|
Mouser Electronics | Racks & Rack Cabinet Accessories EXTRUSION CENTER,FRONT,C.GUIDES,w/SCREWS | 0 |
|
$30.6900 / $33.7900 | Order Now |