Part Details for 1403986 by Phoenix Contact
Overview of 1403986 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 1403986
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1403986-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 9.84' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.9500 | Buy Now |
DISTI #
651-1403986
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-3,0-600/ M12FS SH HD RoHS: Compliant | 0 |
|
$43.3700 / $45.9400 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PP-EPDM halogen-free - gray RAL 7035 - shielded - free cable end - on Socket straight M12 - A-coded - cable length: 3 m - Hygienic design - with high-grade steel knurl RoHS: Compliant | 0 |
|
$38.3200 / $48.6700 | Buy Now |
DISTI #
000000000003805327
|
Sager | Sensor Cables / Actuator Cables SAC-4P-3,0-600/ M12FS SH HD Min Qty: 1 | 0 |
|
$46.5400 / $52.1200 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 4000 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PP-EPDM halogen-free - gray RAL 7035 - shielded - free cable end - on Socket straight M12 - A-coded - cable length: 3 m - Hygienic design - with high-grade steel knurl RoHS: Compliant | 0 |
|
$38.3200 / $48.6700 | Buy Now |
Part Details for 1403986
1403986 CAD Models
1403986 Part Data Attributes
|
1403986
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1403986
Phoenix Contact
CBL ASSY 4POS SCKT-WIRE 3M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |