Part Details for 1403981 by Phoenix Contact
Overview of 1403981 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1403981
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1403981-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 4.92' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.8400 | Buy Now |
DISTI #
651-1403981
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M12MS/ 1,5-600 SH HD RoHS: Compliant | 0 |
|
$36.1800 / $38.2300 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PP-EPDM halogen-free - gray RAL 7035 - shielded - Plug straight M12 - A-coded - on free cable end - cable length: 1.5 m - Hygienic design - with high-grade steel knurl RoHS: Compliant | 0 |
|
$31.5900 / $39.7400 | Buy Now |
DISTI #
000000000003805322
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M12MS/ 1,5-600 SH HD Min Qty: 1 | 0 |
|
$38.7200 / $45.1700 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1800 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PP-EPDM halogen-free - gray RAL 7035 - shielded - Plug straight M12 - A-coded - on free cable end - cable length: 1.5 m - Hygienic design - with high-grade steel knurl RoHS: Compliant | 0 |
|
$31.5900 / $39.7400 | Buy Now |
Part Details for 1403981
1403981 CAD Models
1403981 Part Data Attributes
|
1403981
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1403981
Phoenix Contact
Circular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |