Part Details for 1403975 by Phoenix Contact
Overview of 1403975 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Renewable Energy
Price & Stock for 1403975
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1403975-ND
|
DigiKey | CBL 4POS RCPT RA TO PLUG 9.84' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.4600 | Buy Now |
DISTI #
651-1403975
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M12MS/ 3,0-600/M12FR HD RoHS: Compliant | 0 |
|
$36.3400 / $38.4600 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PP-EPDM halogen-free - gray RAL 7035 - Plug straight M12 - A-coded - on Socket angled M12 - A-coded - cable length: 3 m - Hygienic design - with high-grade steel knurl RoHS: Compliant | 0 |
|
$25.8100 / $32.7800 | Buy Now |
DISTI #
000000000003805317
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M12MS/ 3,0-600/M12FR HD Min Qty: 1 | 0 |
|
$38.9400 / $45.4400 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 900 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PP-EPDM halogen-free - gray RAL 7035 - Plug straight M12 - A-coded - on Socket angled M12 - A-coded - cable length: 3 m - Hygienic design - with high-grade steel knurl RoHS: Compliant | 0 |
|
$25.8100 / $32.7800 | Buy Now |
Part Details for 1403975
1403975 CAD Models
1403975 Part Data Attributes
|
1403975
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1403975
Phoenix Contact
CBL ASSY 4POS SCKT,RA-PLUG 3M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | IEC | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 4.7 mm | |
IEC Conformance | YES | |
Insulator Material | POLYPROPYLENE | |
Jacket Material | POLYPROPYLENE, ETHYLENE PROPYLENE DIENE MONOMER | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Resistance | 0.058 Ω | |
Shielding | YES | |
Stranding | 42X0.1 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |