Part Details for 1403970 by Phoenix Contact
Overview of 1403970 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1403970
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8260-ND
|
DigiKey | CBL CIRC 4POS FEM TO MALE 4.92' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.9500 | Buy Now |
DISTI #
651-1403970
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M12MS/ 1,5-600/M12FS HD RoHS: Compliant | 0 |
|
$32.6900 / $34.9500 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PP-EPDM halogen-free - gray RAL 7035 - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable length: 1.5 m - Hygienic design - with high-grade steel knurl RoHS: Compliant | 0 |
|
$29.1900 / $37.0100 | Buy Now |
DISTI #
000000000003805312
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M12MS/ 1,5-600/M12FS HD Min Qty: 1 | 0 |
|
$35.3900 / $41.2900 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 550 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PP-EPDM halogen-free - gray RAL 7035 - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable length: 1.5 m - Hygienic design - with high-grade steel knurl RoHS: Compliant | 0 |
|
$29.1900 / $37.0100 | Buy Now |
Part Details for 1403970
1403970 CAD Models
1403970 Part Data Attributes
|
1403970
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1403970
Phoenix Contact
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | IEC | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Length | 1.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 250 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |