Part Details for 1403960 by Phoenix Contact
Overview of 1403960 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1403960
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1403960-ND
|
DigiKey | CBL 4POS RCPT RA TO WIRE 4.92' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.3100 | Buy Now |
DISTI #
651-1403960
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-1,5-600/ M12FR HD RoHS: Compliant | 0 |
|
$18.0500 / $19.5000 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PP-EPDM halogen-free - gray RAL 7035 - free cable end - on Socket angled M12 - A-coded - cable length: 1.5 m - Hygienic design - with high-grade steel knurl RoHS: Compliant | 0 |
|
$16.0800 / $20.2700 | Buy Now |
DISTI #
000000000003805302
|
Sager | Sensor Cables / Actuator Cables SAC-4P-1,5-600/ M12FR HD Min Qty: 1 | 0 |
|
$19.7600 / $23.0500 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1700 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PP-EPDM halogen-free - gray RAL 7035 - free cable end - on Socket angled M12 - A-coded - cable length: 1.5 m - Hygienic design - with high-grade steel knurl RoHS: Compliant | 0 |
|
$16.0800 / $20.2700 | Buy Now |
Part Details for 1403960
1403960 CAD Models
1403960 Part Data Attributes
|
1403960
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1403960
Phoenix Contact
CBL ASSY 4POS SCKT,RA-WIRE 1.5M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |