There are no models available for this part yet.
Overview of 1403958 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 1403958 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-8256-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 16.4' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$21.1100 | Buy Now | |
DISTI #
651-1403958
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-5,0-600/ M12FS HD RoHS: Compliant | 5 |
|
$21.4100 | Buy Now | |
Onlinecomponents.com | Sensor/actuator cable - 4-position - PP-EPDM halogen-free - gray RAL 7035 - free cable end - on Socket straight M12 - A-coded - cable length: 5 m - Hygienic design - with high-grade steel knurl RoHS: Compliant | 0 |
|
$23.0800 / $29.3100 | Buy Now | ||
DISTI #
000000000003805300
|
Sager | Sensor Cables / Actuator Cables SAC-4P-5,0-600/ M12FS HD Min Qty: 1 | 0 |
|
$28.0300 / $32.7000 | Buy Now | |
Dynamic Solutions GmbH | Sensor/actuator cable | 670 |
|
RFQ | |||
Master Electronics | Sensor/actuator cable - 4-position - PP-EPDM halogen-free - gray RAL 7035 - free cable end - on Socket straight M12 - A-coded - cable length: 5 m - Hygienic design - with high-grade steel knurl RoHS: Compliant | 0 |
|
$23.0800 / $29.3100 | Buy Now |
CAD Models for 1403958 by Phoenix Contact
Part Data Attributes for 1403958 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|