Part Details for 1403933 by Phoenix Contact
Overview of 1403933 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1403933
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9012
|
Newark | Ethernet Cable, Rj45 Plug-Rj45 Plug, 5M Rohs Compliant: Yes |Phoenix Contact 1403933 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3900 / $30.7400 | Buy Now |
DISTI #
277-11817-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 16.4' Min Qty: 1 Lead time: 22 Weeks Container: Bag |
24 In Stock |
|
$20.6990 / $23.3600 | Buy Now |
DISTI #
651-1403933
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-R4AC/5, 0-94Z/R4AC RoHS: Compliant | 86 |
|
$21.7400 / $26.8800 | Buy Now |
DISTI #
V99:2348_17019124
|
Arrow Electronics | Ethernet Cable Assembly Cat 5 5m 26AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1832 | Americas - 2 |
|
$0.8018 / $4.2139 | Buy Now |
|
Onlinecomponents.com | Assembled Ethernet cable - shielded - 4-pair - AWG 26 stranded (7-wire) - RAL 5021 (sea blue) - RJ45 connector/IP20 to RJ45 connector/IP20 - line - length 5 m RoHS: Compliant |
20 In Stock 2859 Factory Stock |
|
$20.7000 / $25.6900 | Buy Now |
DISTI #
30173081
|
Verical | Ethernet Cable Assembly Cat 5 5m 26AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1832 | Americas - 2 |
|
$0.8018 | Buy Now |
DISTI #
1403933
|
TTI | Ethernet Cables / Networking Cables NBC-R4AC/5, 0-94Z/R4AC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$22.0800 | Buy Now |
DISTI #
000000000005443099
|
Sager | Ethernet Cables / Networking Cables NBC-R4AC/5, 0-94Z/R4AC Min Qty: 1 | 243 |
|
$25.1200 / $30.3600 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 1500 |
|
RFQ | |
|
Master Electronics | Assembled Ethernet cable - shielded - 4-pair - AWG 26 stranded (7-wire) - RAL 5021 (sea blue) - RJ45 connector/IP20 to RJ45 connector/IP20 - line - length 5 m RoHS: Compliant |
20 In Stock 2859 Factory Stock |
|
$20.7000 / $25.6900 | Buy Now |
Part Details for 1403933
1403933 CAD Models
1403933 Part Data Attributes
|
1403933
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1403933
Phoenix Contact
CBL CAT5E NBC-R4AC/5 0-94Z/R4AC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.14 mm2 | |
DIN Conformance | NO | |
Diameter | 6.2 mm | |
IEC Conformance | YES | |
Jacket Material | POLYURETHANE | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 72 V | |
Shielding | YES | |
Stranding | 7X0.16 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |