Part Details for 1403729 by Phoenix Contact
Overview of 1403729 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1403729
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1403729-ND
|
DigiKey | PNL FEED-THRU QUICKON CONN 4+PE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.0500 | Buy Now |
DISTI #
651-1403729
|
Mouser Electronics | Circular Metric Connectors QPD W 4PE2,5 6-11 M20 FC BK RoHS: Compliant | 0 |
|
$12.5400 / $13.9600 | Order Now |
|
Onlinecomponents.com | Panel feed-through - QUICKON connection - number of positions: 4+PE - 1 mm² ... 2.5 mm² - 690 V - 15 A - black - with QUICKON nut - cable diameter range: 6 mm ... 11 mm - assembly thread: M20 - Slip-on connection (For slip-on sleeves according to DIN 46247-2) | 0 |
|
$11.7100 / $15.9400 | Buy Now |
DISTI #
000000000005651850
|
Sager | Circular Metric Connectors QPD W 4PE2,5 6-11 M20 FC BK Min Qty: 1 | 0 |
|
$14.2200 / $16.6000 | Buy Now |
|
Dynamic Solutions GmbH | Panel feed-through | 670 |
|
RFQ | |
|
Master Electronics | Panel feed-through - QUICKON connection - number of positions: 4+PE - 1 mm² ... 2.5 mm² - 690 V - 15 A - black - with QUICKON nut - cable diameter range: 6 mm ... 11 mm - assembly thread: M20 - Slip-on connection (For slip-on sleeves according to DIN 46247-2) | 0 |
|
$11.7100 / $15.9400 | Buy Now |
Part Details for 1403729
1403729 CAD Models
1403729 Part Data Attributes
|
1403729
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1403729
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |