Part Details for 1403655 by Phoenix Contact
Overview of 1403655 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1403655
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1403655-ND
|
DigiKey | CABLE MOD 8P4C PLUG-PLUG 12.14' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.7800 | Buy Now |
DISTI #
651-1403655
|
Mouser Electronics | Ethernet Cables / Networking Cables VS-IP67-IP20-93E- LI/3 7 RoHS: Compliant | 0 |
|
$73.6500 / $73.7800 | Order Now |
|
Onlinecomponents.com | Cable Assembly Ethernet 3.7m 26AWG RJ-45 to RJ-45 4 to 4 POS PL-PL | 0 |
|
$73.4600 / $94.7300 | Buy Now |
DISTI #
1403655
|
TTI | Ethernet Cables / Networking Cables VS-IP67-IP20-93E- LI/3 7 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$69.8700 / $76.3200 | Buy Now |
DISTI #
000000000003805285
|
Sager | Ethernet Cables / Networking Cables VS-IP67-IP20-93E- LI/3 7 Min Qty: 1 | 0 |
|
$90.5700 / $101.4400 | Buy Now |
|
Master Electronics | Cable Assembly Ethernet 3.7m 26AWG RJ-45 to RJ-45 4 to 4 POS PL-PL | 0 |
|
$73.4600 / $94.7300 | Buy Now |
Part Details for 1403655
1403655 CAD Models
1403655 Part Data Attributes
|
1403655
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1403655
Phoenix Contact
VS-IP67-IP20-93E-LI/3 7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.128 mm2 | |
DIN Conformance | NO | |
Diameter | 5.6 mm | |
IEC Conformance | NO | |
Length | 3.7 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |