Part Details for 140357145000 by Wurth Elektronik
Overview of 140357145000 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 140357145000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ7041
|
Newark | Optocoupler, Transistor, 35V, Sop-4 Rohs Compliant: Yes |Wurth Elektronik 140357145000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2019 |
|
$0.2530 / $0.3350 | Buy Now |
DISTI #
732-140357145000CT-ND
|
DigiKey | WL-OCPT OPTOCOUPLER PHOTOTRANSIS Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1817 In Stock |
|
$0.1584 / $0.2900 | Buy Now |
DISTI #
710-140357145000
|
Mouser Electronics | Transistor Output Optocouplers WL-OCPT 35V 3.75KVrm 10pF SOP 4 V-Type RoHS: Compliant | 1904 |
|
$0.1590 / $0.2900 | Buy Now |
Part Details for 140357145000
140357145000 CAD Models
140357145000 Part Data Attributes:
|
140357145000
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
140357145000
Wurth Elektronik
Transistor Output Optocoupler, 1-Element, 3750V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR, 13 INCH | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES |