Part Details for 1403499 by Phoenix Contact
Overview of 1403499 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1403499
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ3624
|
Newark | Sensor Cord, 4P M12 Plug-Rj45 Plug, 3M Rohs Compliant: Yes |Phoenix Contact 1403499 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.5600 / $61.1800 | Buy Now |
DISTI #
277-16423-ND
|
DigiKey | CBL ASSY CIRC 4P M TO RJ45 9.84' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.2480 / $63.0100 | Buy Now |
DISTI #
651-1403499
|
Mouser Electronics | Ethernet Cables / Networking Cables VS-MSD-IP20-93E/3,0 RoHS: Compliant | 4 |
|
$62.2400 / $63.0100 | Buy Now |
DISTI #
71527563
|
RS | Cable assembly, CAT5E-RJ45, 4 pos, Male to RJ45, 8p4c, 9.84' (3.00m), Shielded | Phoenix Contact 1403499 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$70.5500 | RFQ |
|
Onlinecomponents.com | Network cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR - water blue RAL 5021 - shielded - Plug straight M12 / IP67 - coding: D - on Plug straight RJ45 / IP20 - cable length: 3 m RoHS: Compliant |
5 In Stock 10 On Order |
|
$62.2500 / $80.3200 | Buy Now |
DISTI #
77588994
|
Verical | Cable Assembly Cat 5 3m 26AWG M12 Circular to RJ-45 4 to 8 POS M-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1807 | Americas - 4 |
|
$85.0200 / $104.4160 | Buy Now |
DISTI #
1403499
|
TTI | Ethernet Cables / Networking Cables VS-MSD-IP20-93E/3,0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$60.3600 / $66.4000 | Buy Now |
DISTI #
000000000003668568
|
Sager | Ethernet Cables / Networking Cables VS-MSD-IP20-93E/3,0 Min Qty: 1 | 0 |
|
$78.2500 / $87.6500 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 4000 |
|
RFQ | |
|
Master Electronics | Network cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR - water blue RAL 5021 - shielded - Plug straight M12 / IP67 - coding: D - on Plug straight RJ45 / IP20 - cable length: 3 m RoHS: Compliant |
5 In Stock 10 On Order |
|
$62.2500 / $80.3200 | Buy Now |
Part Details for 1403499
1403499 CAD Models
1403499 Part Data Attributes
|
1403499
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1403499
Phoenix Contact
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | IEC; UL | |
Connector Side1 | M12 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 48 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |