Part Details for 14034 by SIPAT Co Ltd
Overview of 14034 by SIPAT Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75844-140-34LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 34 Positions, 2.54mm (0.100in) Pitch. | |
10106814-034002LF | Amphenol Communications Solutions | 0.5 mm Pitch Hermaphroditic Mezzanine Connector, 30 positions, Short length, Half of mated height equals 3.5 mm |