Part Details for 1402P06113KE by METZ CONNECT USA
Results Overview of 1402P06113KE by METZ CONNECT USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1402P06113KE Information
1402P06113KE by METZ CONNECT USA is a Fiber Optic Adapter.
Fiber Optic Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1402P06113KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC5552
|
Newark | Opdat Industry Terminal Rail Ts35 + Sc-D Mm Adapter Insert Rohs Compliant: Yes |Metz Connect 1402P06... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.3700 / $36.9300 | Buy Now |
DISTI #
1849-1402P06113KE-ND
|
DigiKey | SC-D OPDAT MM FIBER OPTIC DIN RA Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
18 In Stock |
|
$22.1754 / $32.7400 | Buy Now |
|
Future Electronics | OpDAT Industry terminal rail TS35 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$36.1100 / $37.9100 | Buy Now |
|
Onlinecomponents.com | OpDAT Industry terminal rail TS35 RoHS: Compliant |
29 In Stock |
|
$21.9900 / $28.3700 | Buy Now |
|
Master Electronics | OpDAT Industry terminal rail TS35 RoHS: Compliant |
29 In Stock |
|
$21.9900 / $28.3700 | Buy Now |
Part Details for 1402P06113KE
1402P06113KE CAD Models
1402P06113KE Part Data Attributes
|
1402P06113KE
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
1402P06113KE
METZ CONNECT USA
Fiber Optic Adapter,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
Mode | MULTI | |
Option | GENERAL PURPOSE | |
Reference Standard | DIN |