Part Details for 1402947 by Phoenix Contact
Overview of 1402947 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1402947
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1402947-ND
|
DigiKey | CIRC CBL 8POS RCPT TO PLUG 6.56' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.8000 | Buy Now |
DISTI #
651-1402947
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-M12MS/ 2.0-927/M12FS VA RoHS: Compliant | 0 |
|
$68.0300 / $73.5200 | Order Now |
|
Onlinecomponents.com | SAC-5P-M12MS/ 2,0-927/M12FS VA-1402947 RoHS: Compliant | 0 |
|
$59.2300 / $76.4200 | Buy Now |
DISTI #
000000000003809268
|
Sager | Sensor Cables / Actuator Cables SAC-5P-M12MS/ 2.0-927/M12FS VA Min Qty: 1 | 0 |
|
$74.4600 / $83.3900 | Buy Now |
|
Master Electronics | SAC-5P-M12MS/ 2,0-927/M12FS VA-1402947 RoHS: Compliant | 0 |
|
$59.2300 / $76.4200 | Buy Now |
Part Details for 1402947
1402947 CAD Models
1402947 Part Data Attributes
|
1402947
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1402947
Phoenix Contact
CABLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | PLUG | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 8.3 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Voltage | 48 V | |
Resistance | 0.056 Ω | |
Shielding | YES | |
Stranding | 44X0.1 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |