Part Details for 1402944 by Phoenix Contact
Overview of 1402944 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1402944
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1402944-ND
|
DigiKey | CBL CIRC 8POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.3800 | Buy Now |
DISTI #
651-1402944
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-M12MS/ 0.3-927/M12FS VA RoHS: Compliant | 0 |
|
$59.8300 / $62.3800 | Order Now |
|
Onlinecomponents.com | Cable Assembly Sensor/Actuator 0.3m 22AWG M12 Circular to M12 Circular PL-RCP RoHS: Compliant | 0 |
|
$50.7500 / $66.0700 | Buy Now |
DISTI #
000000000003809265
|
Sager | Sensor Cables / Actuator Cables SAC-5P-M12MS/ 0.3-927/M12FS VA Min Qty: 1 | 0 |
|
$63.1700 / $70.7500 | Buy Now |
|
Master Electronics | Cable Assembly Sensor/Actuator 0.3m 22AWG M12 Circular to M12 Circular PL-RCP RoHS: Compliant | 0 |
|
$50.7500 / $66.0700 | Buy Now |