Part Details for 1402504 by Phoenix Contact
Overview of 1402504 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1402504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003668535
|
Sager | Ethernet Cables / Networking Cables VS-PNRJ45-PNRJ45- 93G-1,0 | 0 |
|
Buy Now |
Part Details for 1402504
1402504 CAD Models
1402504 Part Data Attributes
|
1402504
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1402504
Phoenix Contact
CABLE CAT5E RJ45-RJ45 1M
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 1 mm | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |