Part Details for 14025 by Bulgin
Results Overview of 14025 by Bulgin
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
14025 Information
14025 by Bulgin is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 14025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15J3133
|
Newark | Hand Crimp Tool, 28-20Awg Contact, Crimp Tool Type:Hand, For Use With:Bulgin Buccaneer 400 Series ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$855.2200 / $1,179.8200 | Buy Now |
DISTI #
708-1103-ND
|
DigiKey | TOOL HAND CRIMPER 20-28AWG SIDE Min Qty: 1 Lead time: 16 Weeks Container: Box |
3 In Stock |
|
$1,068.1640 / $1,152.2500 | Buy Now |
DISTI #
157-14025
|
Mouser Electronics | Crimpers / Crimping Tools CRIMP TOOL FOR 400S | 8 |
|
$1,069.3200 / $1,107.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$979.2600 | Buy Now |
DISTI #
BLG14025
|
Heilind Electronics | CRIMP TOOL FOR 8,16,22 POLE | Americas - 1 in Stock |
|
$1,273.0334 | Buy Now |
|
Onlinecomponents.com | Crimp Tools For 3, 9,12 And 25 Pole Crimp Contacts RoHS: Compliant |
1 In Stock |
|
$1,018.4200 / $1,060.8500 | Buy Now |
DISTI #
84468935
|
Verical | Application Tooling, Hand Crimping Tool (12 pole) Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,323.9460 / $1,379.1050 | Buy Now |
DISTI #
BLG14025
|
Interstate Connecting Components | CRIMP TOOL FOR 8,16,22 POLE | 1 |
|
$1,273.0334 | Buy Now |
DISTI #
14025
|
Avnet Abacus | Hand Crimper Tool Circular Contacts 2028 AWG Side Entry (Alt: 14025) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Crimp Tools For 3, 9,12 And 25 Pole Crimp Contacts RoHS: Compliant |
1 In Stock |
|
$1,018.4200 / $1,060.8500 | Buy Now |
Part Details for 14025
14025 CAD Models
14025 Part Data Attributes
|
14025
Bulgin
Buy Now
Datasheet
|
Compare Parts:
14025
Bulgin
Crimp Tool Positioner; For Use With:400 Series Connectors Positioners
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Bulgin | |
Connector Type | MAINS POWER CONNECTOR |
14025 Frequently Asked Questions (FAQ)
-
The recommended torque for the 14025 connector is 0.5-1.5 Nm (4.4-13.4 in-lbs). It's essential to follow the recommended torque to ensure a secure connection and prevent damage to the connector.
-
Yes, the 14025 connector is suitable for outdoor use. It has an IP67 rating, which means it can withstand exposure to dust and water immersion up to 1 meter for 30 minutes. However, it's essential to ensure proper sealing and installation to maintain the IP rating.
-
Yes, the 14025 connector is designed to withstand high-vibration environments. It has a rugged design and a secure locking mechanism that ensures a reliable connection even in applications with intense vibrations.
-
The 14025 connector has an operating temperature range of -40°C to 125°C (-40°F to 257°F). It's essential to ensure the connector is used within this temperature range to maintain its performance and reliability.
-
The 14025 connector is designed to be compatible with other connectors that meet the IEC 61076-2-101 standard. However, it's essential to verify compatibility with specific connectors from other manufacturers before use.