Part Details for 1402447 by Phoenix Contact
Overview of 1402447 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for 1402447
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1402447
|
Mouser Electronics | Ethernet Cables / Networking Cables VS-M12MS-94H- HYB/20,0 SCO RoHS: Compliant | 0 |
|
$247.1200 / $277.0100 | Order Now |
|
Onlinecomponents.com | Hybrid cable - Ethernet hybrid CAT5 (100 Mbps) - 8-position - Plug straight M12 SPEEDCON / IP67 - coding: Y - on free cable end - cable length: 20 m - Power with Ethernet (PWE) RoHS: Compliant | 0 |
|
$226.5400 / $274.3100 | Buy Now |
DISTI #
000000000003668530
|
Sager | Ethernet Cables / Networking Cables VS-M12MS-94H- HYB/20,0 SCO | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Hybrid cable | 4000 |
|
RFQ | |
|
Master Electronics | Hybrid cable - Ethernet hybrid CAT5 (100 Mbps) - 8-position - Plug straight M12 SPEEDCON / IP67 - coding: Y - on free cable end - cable length: 20 m - Power with Ethernet (PWE) RoHS: Compliant | 0 |
|
$226.5400 / $274.3100 | Buy Now |