Part Details for 1402441 by Phoenix Contact
Overview of 1402441 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1402441
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hybrid cable - Ethernet hybrid CAT5 (100 Mbps) - 8-position - Plug straight M12 SPEEDCON / IP67 - coding: Y - on Plug straight M12 SPEEDCON / IP67 - coding: Y - cable length: 20 m - Power with Ethernet (PWE) RoHS: Compliant | 0 |
|
$264.3000 / $320.9700 | Buy Now |
DISTI #
000000000003668524
|
Sager | Ethernet Cables / Networking Cables VS-M12MS-M12MS- 94H-HYB/20,0SCO | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Hybrid cable | 1500 |
|
RFQ | |
|
Master Electronics | Hybrid cable - Ethernet hybrid CAT5 (100 Mbps) - 8-position - Plug straight M12 SPEEDCON / IP67 - coding: Y - on Plug straight M12 SPEEDCON / IP67 - coding: Y - cable length: 20 m - Power with Ethernet (PWE) RoHS: Compliant | 0 |
|
$264.3000 / $320.9700 | Buy Now |
Part Details for 1402441
1402441 CAD Models
1402441 Part Data Attributes
|
1402441
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1402441
Phoenix Contact
CORD 8 POS MALE 20M CAT5E
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Additional Feature | C.S.A: 0.2 | |
Approvals | CUL; EAC; IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.15 mm2 | |
DIN Conformance | NO | |
Diameter | 7.6 mm | |
IEC Conformance | YES | |
Insulator Material | POLYPROPYLENE | |
Jacket Material | POLYURETHANE | |
Length | 20 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 6 A | |
Rated Voltage | 30 V | |
Shielding | YES | |
Wire Gauge | 20,26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |