Part Details for 1402425 by Phoenix Contact
Overview of 1402425 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1402425
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hybrid cable - Ethernet hybrid CAT5 (100 Mbps) - 8-position - PUR mixture halogen-free - black RAL 9005 - Plug straight M12 SPEEDCON / IP67 - coding: Y - on Plug straight M12 SPEEDCON / IP67 - coding: Y - cable length: 0.5 m - Power with Ethernet (PWE) RoHS: Compliant | 0 |
|
$79.3200 / $102.2800 | Buy Now |
DISTI #
000000000003668518
|
Sager | Ethernet Cables / Networking Cables VS-M12MS-M12MS- 94H-HYB/0,5 SCO | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Hybrid cable | 950 |
|
RFQ | |
|
Master Electronics | Hybrid cable - Ethernet hybrid CAT5 (100 Mbps) - 8-position - PUR mixture halogen-free - black RAL 9005 - Plug straight M12 SPEEDCON / IP67 - coding: Y - on Plug straight M12 SPEEDCON / IP67 - coding: Y - cable length: 0.5 m - Power with Ethernet (PWE) RoHS: Compliant | 0 |
|
$79.3200 / $102.2800 | Buy Now |
Part Details for 1402425
1402425 CAD Models
1402425 Part Data Attributes
|
1402425
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1402425
Phoenix Contact
CORD 8 POS MALE 500MM CAT5E
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Additional Feature | C.S.A: 0.2 | |
Approvals | CUL; EAC; IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.15 mm2 | |
DIN Conformance | NO | |
Diameter | 7.6 mm | |
IEC Conformance | YES | |
Insulator Material | POLYPROPYLENE | |
Jacket Material | POLYURETHANE | |
Length | 0.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 6 A | |
Rated Voltage | 30 V | |
Shielding | YES | |
Wire Gauge | 20,26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |