Part Details for 1402214 by Phoenix Contact
Overview of 1402214 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1402214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1402214-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 3.61' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.3100 | Buy Now |
DISTI #
651-1402214
|
Mouser Electronics | Sensor Cables / Actuator Cables SACC-E-MS-4CON- M16/1,1 SCO RoHS: Compliant | 0 |
|
$18.1200 / $19.5000 | Order Now |
|
Onlinecomponents.com | Sensor/actuator flush-type plug, 4-pos., M12 SPEEDCON, A-coded, front/screw mounting with M16 thread, with1.1 m TPE litz wire, 4 x 0.34 mm2 RoHS: Compliant | 0 |
|
$16.0800 / $20.2700 | Buy Now |
DISTI #
000000000003668511
|
Sager | Sensor Cables / Actuator Cables SACC-E-MS-4CON- M16/1,1 SCO Min Qty: 1 | 0 |
|
$19.7600 / $23.0500 | Buy Now |
|
Master Electronics | Sensor/actuator flush-type plug, 4-pos., M12 SPEEDCON, A-coded, front/screw mounting with M16 thread, with1.1 m TPE litz wire, 4 x 0.34 mm2 RoHS: Compliant | 0 |
|
$16.0800 / $20.2700 | Buy Now |
Part Details for 1402214
1402214 CAD Models
1402214 Part Data Attributes
|
1402214
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1402214
Phoenix Contact
CABLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |