-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y6811
|
Newark | Har-Flexicon, 11Pin Terminal Block W/ Screw Termination - 28-16Awg, Horizontal Pcb Mount (Thr/Smc), 12Amps, Pitch 3.81Mm |Harting 14021115402000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5300 / $9.0300 | Buy Now |
DISTI #
14021115402000-ND
|
DigiKey | HAR-FLEXICON, 11PIN TERMINAL BLO Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0159 | Buy Now |
DISTI #
617-14021115402000
|
Mouser Electronics | Fixed Terminal Blocks har-flexicon, 11pin Terminal Block w/ screw termination - 28-16AWG, horizontal pcb mount (THR/SMC), 12Amps, pitch 3.81mm | 0 |
|
$6.9500 / $10.0400 | Order Now |
DISTI #
71555678
|
RS | har-flexicon, 11pin Terminal Block - 28-16AWG, PCB mount, 12Amps, pitch 3.81mm | HARTING 14021115402000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0100 / $10.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$5.6200 | Buy Now |
DISTI #
HRT14021115402000
|
Heilind Electronics | HAR-FLEXICON, 11PIN TERMINAL B | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
14021115402000
|
TME | Board-to-board connector har-flexicon 3,81 TTSH-11 BK Min Qty: 100 | 0 |
|
$4.7000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy