-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2695
|
Newark | Terminal Block, Pcb, 10Way, 28-16Awg, Har-Flexicon, Pitch Spacing:3.5Mm, No. Of Positions:10Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:12A Rohs Compliant: Yes |Harting 14021014402000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6700 / $7.8400 | Buy Now |
DISTI #
14021014402000-ND
|
DigiKey | TERM BLK 10P SIDE ENT 3.5MM PCB Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1718 | Buy Now |
DISTI #
617-14021014402000
|
Mouser Electronics | Fixed Terminal Blocks 10P 28-16 AWG screw 300V 12A 3.5mm THR RoHS: Compliant | 0 |
|
$5.9900 / $8.7100 | Order Now |
DISTI #
V79:2366_23470800
|
Arrow Electronics | Conn Terminal Block 10 POS 3.5mm Solder RA Thru-Hole 12A har-flexicon® Bulk Min Qty: 1 Package Multiple: 1 | Americas - 45 |
|
$2.3560 | Buy Now |
DISTI #
70357571
|
RS | Conn.,Terminal Block, PCB,3.50mm Pitch, Horizontal,10 Pin, TB50,Black, har-flexicon | HARTING 14021014402000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3500 / $13.9200 | RFQ |
|
Future Electronics | 10 Position Single Row 16-28 AWG Har-Flexicon 3.50 TTSH-10 TB50 BK Connector RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$6.0600 / $6.3100 | Buy Now |
DISTI #
HRT14021014402000
|
Heilind Electronics | HAR-FLEXICON, 10PIN TERMINAL B | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
33157909
|
Verical | Conn Terminal Block 10 POS 3.5mm Solder RA Thru-Hole 12A har-flexicon® Bulk Min Qty: 3 Package Multiple: 1 | Americas - 45 |
|
$2.3560 | Buy Now |
DISTI #
14021014402000
|
TME | Board-to-board connector har-flexicon 3,50 TTSH-10 BK Min Qty: 100 | 0 |
|
$3.9900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy