Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 crosses
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 crosses
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
DISTI #
14020915101000-ND
|
DigiKey
|
HAR-FLEXICON, 9PIN TERMINAL BLOC
Min Qty:
100
Lead time:
27 Weeks
Container:
Bulk
|
Temporarily Out of Stock
|
|
$15.3799
|
Buy Now
|
|
DISTI #
617-14020915101000
|
Mouser Electronics
|
Fixed Terminal Blocks har-flexicon, 9pin Terminal Block w/ push-in spring cage termination - 30-16AWG, vertical pcb mount (THR/SMC), 10Amps, pitch 3.81mm
|
0
|
|
$15.6500
|
Order Now
|
|
|
RS
|
har-flexicon, 9pin Terminal Block - 30-16AWG, PCB mount, 10Amps, pitch 3.81mm | HARTING 14020915101000
RoHS:
Compliant
Min Qty:
100
Package Multiple:
1
Container:
Bulk
|
0
|
-
100
$21.7700
-
500
$20.0300
-
1,000
$17.4100
-
2,000
$15.2400
-
5,000
$13.0600
|
$13.0600 / $21.7700
|
RFQ
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
100
Package Multiple:
100
Lead time:
27 Weeks
|
0
|
|
$12.2000
|
Buy Now
|
|
DISTI #
HRT14020915101000
|
Heilind Electronics
|
HAR-FLEXICON, 9PIN TERMINAL BL
|
Americas - 0 in Stock
|
|
|
Buy Now
|
|
|
TME
|
har-flexicon 3,81 TTPV-9 BK
Min Qty:
100
|
0
|
|
$9.3400
|
RFQ
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
HARTING Technology Group
VS
-