-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y6800
|
Newark | Har-Flexicon, 7Pin Terminal Block W/ Push-In Spring Cage Termination - 30-16Awg, Vertical Pcb Mount (Thr/Smc), 10Amps, Pitch 3.81Mm |Harting 14020715101000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4700 / $12.7800 | Buy Now |
DISTI #
14020715101000-ND
|
DigiKey | HAR-FLEXICON, 7PIN TERMINAL BLOC Min Qty: 100 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.2512 | Buy Now |
DISTI #
617-14020715101000
|
Mouser Electronics | Fixed Terminal Blocks har-flexicon, 7pin Terminal Block w/ push-in spring cage termination - 30-16AWG, vertical pcb mount (THR/SMC), 10Amps, pitch 3.81mm | 0 |
|
$11.6600 | Order Now |
DISTI #
71555665
|
RS | har-flexicon, 7pin Terminal Block - 30-16AWG, PCB mount, 10Amps, pitch 3.81mm | HARTING 14020715101000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2100 / $15.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks | 0 |
|
$8.6000 | Buy Now |
DISTI #
HRT14020715101000
|
Heilind Electronics | HAR-FLEXICON, 7PIN TERMINAL BL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
14020715101000
|
TME | har-flexicon 3,81 TTPV-7 BK Min Qty: 100 | 0 |
|
$7.3300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy