-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal and Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y5903
|
Newark | Har-Flexicon, 6Pin Terminal Block W/ Screw Termination - 30-12Awg, Horizontal Pcb Mount (Thr/Smc), 17.5Amps, Pitch 5.00Mm |Harting 14020616404000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7800 / $5.2300 | Buy Now |
DISTI #
14020616404000-ND
|
DigiKey | HAR-FLEXICON, 6PIN TERMINAL BLOC Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7975 | Buy Now |
DISTI #
617-14020616404000
|
Mouser Electronics | Fixed Terminal Blocks har-flexicon, 6pin Terminal Block w/ screw termination - 30-12AWG, horizontal pcb mount (THR/SMC), 17.5Amps, pitch 5.00mm RoHS: Compliant | 0 |
|
$4.0000 / $6.0600 | Order Now |
DISTI #
71555663
|
RS | har-flexicon, 6pin Terminal Block - 30-12AWG, PCB mount, 17.5Amps, pitch 5.00mm | HARTING 14020616404000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4800 / $5.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.2500 | Buy Now |
DISTI #
HRT14020616404000
|
Heilind Electronics | HAR-FLEXICON, 6PIN TERMINAL BL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
14020616404000
|
TME | har-flexicon 5,00 TTSH-6 BK 2,5 Min Qty: 100 | 0 |
|
$1.9400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14020616404000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
14020616404000
HARTING Technology Group
Terminal and Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | HARTING | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |