-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN 5.00 TTSH-2 TB100 BK 2.5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2674
|
Newark | Terminal Block, Eurostyle, 2Way, 30-12Awg, Har-Flexicon, Pitch Spacing:5Mm, No. Of Positions:2Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Screw, Rated Current:17.5A Rohs Compliant: Yes |Harting 14020216404000 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7220 / $0.8980 | Buy Now |
DISTI #
14020216404000-ND
|
DigiKey | TERM BLK 2POS SIDE ENTRY 5MM PCB Min Qty: 300 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8888 | Buy Now |
DISTI #
617-14020216404000
|
Mouser Electronics | Fixed Terminal Blocks 2P 30-12 AWG screw 300V 17.5A 5mm THR RoHS: Compliant | 290 |
|
$0.5770 / $1.2900 | Buy Now |
DISTI #
70357638
|
RS | Conn.,Terminal Block, PCB,5.00mm Pitch, Horizl,2 Pin, TB100,Black 2, 5,har-flexico | HARTING 14020216404000 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6100 / $1.0200 | RFQ |
|
Future Electronics | 2 Position 12-30 AWG Har-Flexicon 5.00 TTSH-2 TB100 BK 2.5 sqmm Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.6550 / $0.7950 | Buy Now |
DISTI #
HRT14020216404000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
14020216404000
|
TME | har-flexicon 5,00 TTSH-2 BK 2,5 Min Qty: 300 | 0 |
|
$0.6400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14020216404000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
14020216404000
HARTING Technology Group
CONN 5.00 TTSH-2 TB100 BK 2.5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | HARTING | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |