Part Details for 1401802:0061 by Phoenix Contact
Overview of 1401802:0061 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1401802:0061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8918-ND
|
DigiKey | BNB ZACK STRIP PRINTED HORIZON Min Qty: 1 Lead time: 6 Weeks Container: Strip |
10 In Stock |
|
$3.2408 / $4.3000 | Buy Now |
DISTI #
651-1401802:0061
|
Mouser Electronics | Terminal Block Tools & Accessories BNB-ZB 5.2.LGS: FORTL.ZAHLEN RoHS: Not Compliant | 2 |
|
$3.2400 / $4.3000 | Buy Now |
DISTI #
71529979
|
RS | Label, terminal block marker, Snap In, "Numbers, 61 through 70", White | Phoenix Contact 1401802:0061 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4400 / $4.3000 | RFQ |
|
Onlinecomponents.com | BNB Zack marker strip - 10-section - divisible - horizontally labeled with the consecutive numbers: 61 ... 70 - white RoHS: Compliant |
80 In Stock |
|
$3.1900 / $4.5000 | Buy Now |
DISTI #
000000000000685948
|
Sager | Terminal Block Tools & Accessories BNB-ZB 5.2.LGS: FORTL.ZAHLEN Min Qty: 10 | 0 |
|
$4.0700 / $4.7500 | Buy Now |
|
Dynamic Solutions GmbH | Marker for terminal blocks | 4000 |
|
RFQ | |
|
Master Electronics | BNB Zack marker strip - 10-section - divisible - horizontally labeled with the consecutive numbers: 61 ... 70 - white RoHS: Compliant |
80 In Stock |
|
$3.1900 / $4.5000 | Buy Now |