Part Details for 1401802:0011 by Phoenix Contact
Overview of 1401802:0011 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1401802:0011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7340-ND
|
DigiKey | BNB ZACK STRIP 10-SECTION Min Qty: 1 Lead time: 8 Weeks Container: Strip |
186 In Stock |
|
$3.2408 / $4.3000 | Buy Now |
DISTI #
651-140180211-20
|
Mouser Electronics | Terminal Block Tools & Accessories BNB-ZB 5 2 LGS MKR STRIP 11-20 RoHS: Compliant | 43 |
|
$3.2400 / $4.3000 | Buy Now |
|
Onlinecomponents.com | BNB Zack marker strip - 10-section - divisible - horizontally labeled with the consecutive numbers: 11 ... 20 - white RoHS: Compliant |
7 In Stock |
|
$3.2400 / $4.9500 | Buy Now |
DISTI #
000000000000685943
|
Sager | Terminal Block Tools & Accessories BNB-ZB 5 2 LGS MKR STRIP 11-20 Min Qty: 1 | 0 |
|
$4.2700 / $5.5900 | Buy Now |
|
Dynamic Solutions GmbH | Marker for terminal blocks | 1800 |
|
RFQ | |
|
Master Electronics | BNB Zack marker strip - 10-section - divisible - horizontally labeled with the consecutive numbers: 11 ... 20 - white RoHS: Compliant |
7 In Stock |
|
$3.2400 / $4.9500 | Buy Now |