Part Details for 1401729 by Phoenix Contact
Overview of 1401729 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1401729
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1401729-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 32.8' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
6 In Stock |
|
$27.7675 / $34.4700 | Buy Now |
DISTI #
651-1401729
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-10,0-PUR/ M12FSB RoHS: Compliant | 1 |
|
$27.7600 / $34.3000 | Buy Now |
|
Onlinecomponents.com | Sensor/Actuator cable, 5-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket straight M12, B-coded, Cable length: 10 m RoHS: Compliant | 0 |
|
$28.7900 / $36.5100 | Buy Now |
DISTI #
1401729
|
TTI | Sensor Cables / Actuator Cables SAC-5P-10,0-PUR/ M12FSB RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$27.0300 / $31.3100 | Buy Now |
DISTI #
000000000003668502
|
Sager | Sensor Cables / Actuator Cables SAC-5P-10,0-PUR/ M12FSB Min Qty: 1 | 0 |
|
$34.9000 / $40.7200 | Buy Now |
|
Master Electronics | Sensor/Actuator cable, 5-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket straight M12, B-coded, Cable length: 10 m RoHS: Compliant | 0 |
|
$28.7900 / $36.5100 | Buy Now |
Part Details for 1401729
1401729 CAD Models
1401729 Part Data Attributes
|
1401729
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1401729
Phoenix Contact
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |