Part Details for 1401145 by Phoenix Contact
Overview of 1401145 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1401145
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X4460
|
Newark | |Phoenix Contact 1401145 Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3779-ND
|
DigiKey | JUMPER TERM BLK 3POS FLAT PIN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
103 In Stock |
|
$1.2169 / $1.8300 | Buy Now |
DISTI #
651-1401145
|
Mouser Electronics | Terminal Block Tools & Accessories EB 3-5 3POS BRIDGE RoHS: Compliant | 153 |
|
$1.2100 / $1.7800 | Buy Now |
DISTI #
V36:1790_10607019
|
Arrow Electronics | Connector Accessories Insertion Bridge Polyamide/Copper Gray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2308 | Americas - 46 |
|
$1.1880 / $1.4120 | Buy Now |
|
Onlinecomponents.com | Insertion bridge - pitch: 5 mm - number of positions: 3 - color: gray RoHS: Compliant | 0 |
|
$1.2400 / $1.5200 | Buy Now |
DISTI #
68779979
|
Verical | Connector Accessories Insertion Bridge Polyamide/Copper Gray RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2308 | Americas - 46 |
|
$1.1880 / $1.4120 | Buy Now |
DISTI #
1401145
|
TTI | Terminal Block Tools & Accessories EB 3-5 3POS BRIDGE RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.1800 / $1.4100 | Buy Now |
DISTI #
000000000000180117
|
Sager | Terminal Block Tools & Accessories EB 3-5 3POS BRIDGE Min Qty: 100 | 0 |
|
$1.5300 / $1.7200 | Buy Now |
|
Dynamic Solutions GmbH | Insertion bridge | 1200 |
|
RFQ | |
|
Master Electronics | Insertion bridge - pitch: 5 mm - number of positions: 3 - color: gray RoHS: Compliant | 0 |
|
$1.2400 / $1.5200 | Buy Now |
Part Details for 1401145
1401145 CAD Models
1401145 Part Data Attributes:
|
1401145
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1401145
Phoenix Contact
Terminal Block Accessory, Insertion Bridge
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | INSERTION BRIDGE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |