Part Details for 140102Z6-132K-RC by Xicon Passive Components
Overview of 140102Z6-132K-RC by Xicon Passive Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4310LC-132KEB | Coilcraft Inc | General Purpose Inductor, 1.3uH, 10%, 1 Element, Ferrite-Core, SMD, 4619, HALOGEN FREE AND ROHS COMPLIANT | |
4310LC-132KEC | Coilcraft Inc | General Purpose Inductor, 1.3uH, 10%, 1 Element, Ferrite-Core, SMD, 4619, HALOGEN FREE AND ROHS COMPLIANT | |
4310LC-132KE | Coilcraft Inc | Wideband bias choke, RoHS, halogen-free |
Part Details for 140102Z6-132K-RC
140102Z6-132K-RC CAD Models
140102Z6-132K-RC Part Data Attributes
|
140102Z6-132K-RC
Xicon Passive Components
Buy Now
Datasheet
|
Compare Parts:
140102Z6-132K-RC
Xicon Passive Components
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Z5U, -55/+20ppm/Cel TC, 0.0013uF, 2624,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XICON PASSIVE COMPONENTS | |
Package Description | , 2624 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.5 mm | |
Length | 6.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | CDR | |
Size Code | 2624 | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | 20/-55% ppm/°C | |
Terminal Pitch | 6.35 mm | |
Width | 6 mm |