-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y6786
|
Newark | Har-Flexicon, 2Pin Terminal Block W/ Push-In Spring Cage Termination - 24-20Awg, Horizontal Smt Pcb Mount, 6Amps, Pitch 2.54Mm, 500Pc Reel - Color White, Without Pegs |Harting 14010213110160 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9550 / $1.1200 | Buy Now |
DISTI #
1195-5671-1-ND
|
DigiKey | TERM BLK 2P SIDE ENT 2.54MM SMD Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8888 | Buy Now |
DISTI #
617-14010213110160
|
Mouser Electronics | Fixed Terminal Blocks 2,54 TSPH-2 T24 WH 8pin, PL2 RoHS: Compliant | 327 |
|
$0.9320 / $1.7800 | Buy Now |
DISTI #
70952182
|
RS | Har-flexicon, 2pin Terminal Block, spring cage, 24-20AWG, SMT pcb mount, 6A | HARTING 14010213110160 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$900.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks | 0 |
|
$413.4100 | Buy Now |
DISTI #
HRT14010213110160
|
Heilind Electronics | HAR-FLEXICON, 2PIN TERMINAL BL | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy