-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ6938
|
Newark | Har-Flexicon, 2Pin Terminal Block W/ Push-In Spring Cage Termination - 24-20Awg, Horizontal Smt Pcb Mount, 6Amps, Pitch 2.54Mm, 500Pc Reel - Color White |Harting 14010213102160 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$828.1600 / $1,339.0400 | Buy Now |
DISTI #
1195-14010213102160TR-ND
|
DigiKey | HAR-FLEXICON, 2PIN TERMINAL BLOC Min Qty: 500 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5196 | Buy Now |
DISTI #
617-14010213102160
|
Mouser Electronics | Fixed Terminal Blocks har-flexicon, 2pin Terminal Block w/ push-in spring cage termination - 24-20AWG, horizontal SMT pcb mount, 6Amps, pitch 2.54mm, 500pc reel - Color White | 0 |
|
$789.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$651.3200 | Buy Now |
DISTI #
HRT14010213102160
|
Heilind Electronics | HAR-FLEXICON, 2PIN TERMINAL BL | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy