Part Details for 14008.0-00 by STEGO
Overview of 14008.0-00 by STEGO
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8714008DKILF | Renesas Electronics Corporation | FemtoClock® Zero Delay Buffer/Clock Generator For PCI Express® And Ethernet | |
8714008DKILFT | Renesas Electronics Corporation | FemtoClock® Zero Delay Buffer/Clock Generator For PCI Express® And Ethernet | |
10106131-4008401LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4P+32S PF, Vertical, Receptacle. |
Price & Stock for 14008.0-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K8832
|
Newark | Semiconductor Heater, Aluminium, 150W, 240V, Voltage Rating Vac:240V, Output Power:150W, External Height - Metric:263.1Mm, External Width - Metric:70Mm, External Depth - Metric:60Mm, External Height - Imperial:10.4" Rohs Compliant: Yes |Stego 14008.0-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.1700 / $239.2500 | Buy Now |
DISTI #
14008.0-00
|
TME | Heater, semiconductor, HG 140, 150W, 120÷240V, IP20 Min Qty: 1 | 9 |
|
$77.5500 / $98.7500 | Buy Now |