Part Details for 14008-L20001BA by Ohmite Mfg Co
Overview of 14008-L20001BA by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8714008DKILF | Renesas Electronics Corporation | FemtoClock® Zero Delay Buffer/Clock Generator For PCI Express® And Ethernet | |
8714008DKILFT | Renesas Electronics Corporation | FemtoClock® Zero Delay Buffer/Clock Generator For PCI Express® And Ethernet | |
10106131-4008401LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4P+32S PF, Vertical, Receptacle. |
Price & Stock for 14008-L20001BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14008-L20001BA
|
TTI | Wirewound Resistors - Through Hole DSCC DRAWING REV- Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 6 In Stock |
|
$79.5300 / $83.5700 | Buy Now |
Part Details for 14008-L20001BA
14008-L20001BA CAD Models
14008-L20001BA Part Data Attributes
|
14008-L20001BA
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
14008-L20001BA
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 0.125W, 20000ohm, 150V, 0.1% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 145 °C | |
Package Shape | TUBULAR PACKAGE | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-39005 | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 150 V |