Part Details for 14004-3 by Eaton Bussmann
Overview of 14004-3 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8714004DKILF | Renesas Electronics Corporation | FemtoClock® Zero Delay Buffer/Clock Generator For PCI Express® And Ethernet | |
8714004DKILFT | Renesas Electronics Corporation | FemtoClock® Zero Delay Buffer/Clock Generator For PCI Express® And Ethernet | |
10129381-914004BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 14 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 14004-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B5895
|
Newark | Enclosed Terminal Block |Eaton Bussmann 14004-3 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.7600 / $35.3400 | Buy Now |
DISTI #
283-3692-ND
|
DigiKey | CONN BARRIER STRIP 3CIRC 0.5" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
78 In Stock |
|
$25.3127 / $31.2300 | Buy Now |
DISTI #
70577902
|
RS | BARRIER TERM BLOCK 3CIRC 12.70MM | Bussmann by Eaton 14004-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 |
|
$26.5200 / $31.7600 | Buy Now |
DISTI #
BUE14004-3
|
Heilind Electronics | Americas - 9 in Stock |
|
$34.1452 / $37.1404 | Buy Now | |
DISTI #
BUE14004-3
|
Interstate Connecting Components | 3 |
|
$34.1452 / $37.1404 | Buy Now | |
DISTI #
000000000000557004
|
Sager | Barrier Terminal Blocks 3P 600V 90A Barrier Terminal Block Min Qty: 10 | 0 |
|
$26.4600 / $29.4000 | Buy Now |