Part Details for 140007480180 by NIDEC Components
Overview of 140007480180 by NIDEC Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 140007480180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
140007480180-ND
|
DigiKey | 7.5MM DIA. LIGHT GRAY CAP FOR LT Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0181 | Buy Now |
DISTI #
72154071
|
RS | Accessory, 7.5mm, Dia. Light Gray Cap forLTM/LTR Non-Illuminated Pushbutton | Nidec Components 140007480180 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8100 / $1.0800 | RFQ |
DISTI #
C1S230600030923
|
Chip1Stop | Switch Accessories RoHS: Not Compliant | 62 |
|
$0.7840 / $0.8570 | Buy Now |