Part Details for 140-C-111/07 by WECO Electrical Connectors
Overview of 140-C-111/07 by WECO Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 140-C-111/07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB Screw Connector - 7 Pole - 30 to 14 AWG - 10 A (UL Rating) - 15 A (CSA Certified) Pole - 300V RoHS: Compliant | 0 |
|
$1.4500 / $1.8000 | Buy Now |