There are no models available for this part yet.
Overview of 140-A-126-SMD/03 by WECO Electrical Connectors Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Price & Stock for 140-A-126-SMD/03 by WECO Electrical Connectors Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | PCB Screw Connector - SMD - 3 Pole - 26 to 16 AWG - 10 A (UL Rating) - 15 A (CSA Certified) - 300V RoHS: Compliant |
410 In Stock |
|
$1.0700 / $1.6200 | Buy Now | ||
Master Electronics | PCB Screw Connector - SMD - 3 Pole - 26 to 16 AWG - 10 A (UL Rating) - 15 A (CSA Certified) - 300V RoHS: Compliant |
410 In Stock |
|
$1.0700 / $1.6200 | Buy Now |