Part Details for 140-A-111/02 by WECO Electrical Connectors
Overview of 140-A-111/02 by WECO Electrical Connectors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 140-A-111/02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3845-140-A-111/02-ND
|
DigiKey | SCREW CONNECTOR, 5 MM PITCH, 2, Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
238 In Stock |
|
$0.4000 | Buy Now |
DISTI #
3072-140-A-111/02-ND
|
DigiKey | SCREW CONNECTOR, 0.197 IN., 2, 3 Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4920 / $1.4400 | Buy Now |
DISTI #
70212440
|
RS | Conn Term Blk PCB 2 5 mm Front 30-14 AWG Grey 10 A (UL) 300 V | WECO 140-A-111/02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 127 |
|
$1.0200 / $1.3600 | Buy Now |
|
Future Electronics | 140 Series 2 Position 5 mm Pitch 30-14 AWG Euro Style Terminal Screw Connector RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.5000 / $0.6100 | Buy Now |
|
Onlinecomponents.com | PCB Screw Connector - 5mm Pitch - 2 Pole - 30 to 14 AWG - 300V - 10 Amp |
222 In Stock |
|
$0.4529 / $0.6225 | Buy Now |
DISTI #
52957154
|
Verical | Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 10A Min Qty: 222 Package Multiple: 222 Date Code: 1934 | Americas - 222 |
|
$0.7860 | Buy Now |
|
Master Electronics | PCB Screw Connector - 5mm Pitch - 2 Pole - 30 to 14 AWG - 300V - 10 Amp |
222 In Stock |
|
$0.4529 / $0.6225 | Buy Now |