-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH7923
|
Newark | Pin Header Conn, Brass, 10Pos, 1Row, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Straight, Product Range:140 Series Rohs Compliant: Yes |Edac 140-510-415-001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 920 |
|
$0.0860 | Buy Now |
DISTI #
151-140-510-415-001-ND
|
DigiKey | 2.0MM PITCH CONNECTOR WITH 10 P. Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3439 In Stock |
|
$0.1000 / $0.2100 | Buy Now |
DISTI #
587-140-510-415-001
|
Mouser Electronics | Headers & Wire Housings 10 Position Inline Connector RoHS: Compliant | 2114 |
|
$0.1000 / $0.2100 | Buy Now |
|
Future Electronics | 140 Series 10 Position Single Row 2 mm Pitch Vertical PCB Mount Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.1060 / $0.1170 | Buy Now |
|
Future Electronics | 140 Series 10 Position Single Row 2 mm Pitch Vertical PCB Mount Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.1060 / $0.1170 | Buy Now |
|
Onlinecomponents.com | Wire to Board Inline Connector RoHS: Compliant |
1000 In Stock |
|
$0.1063 / $0.1360 | Buy Now |
DISTI #
65021253
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.1889 | Buy Now |
DISTI #
67377051
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Min Qty: 582 Package Multiple: 1 | Americas - 920 |
|
$0.1299 | Buy Now |
DISTI #
140-510-415-001
|
TME | Socket, wire-board, male, 140, 2mm, PIN: 10, THT, 100V, 2A, tinned Min Qty: 1 | 1275 |
|
$0.1230 / $0.2790 | Buy Now |
|
Master Electronics | Wire to Board Inline Connector RoHS: Compliant |
1000 In Stock |
|
$0.1063 / $0.1360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy