Part Details for 140-510-210-011 by EDAC Inc
Overview of 140-510-210-011 by EDAC Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 140-510-210-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH7921
|
Newark | Connector Housing, Rcpt, 10Pos, 2Mm, Product Range:140 Series, Gender:Receptacle, No. Of Positions:10Positions, Pitch Spacing:2Mm, For Use With:Edac 140 Series 140-941-290 Socket Contacts Rohs Compliant: Yes |Edac 140-510-210-011 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 686 |
|
$0.0100 | Buy Now |
DISTI #
151-140-510-210-011-ND
|
DigiKey | CONN RCPT HSG 10POS 2.00MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2562 In Stock |
|
$0.0353 / $0.1000 | Buy Now |
DISTI #
587-140-510-210-011
|
Mouser Electronics | Headers & Wire Housings 10 Position Inline Connector RoHS: Compliant | 2219 |
|
$0.0310 / $0.1000 | Buy Now |
|
Future Electronics | 140 Series 10 Position Single Row 2 mm Pitch Straight Crimp Contact Housing RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.0281 / $0.0332 | Buy Now |
|
Future Electronics | 140 Series 10 Position Single Row 2 mm Pitch Straight Crimp Contact Housing RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.0281 / $0.0332 | Buy Now |
|
Onlinecomponents.com | Wire to Board Inline Connector RoHS: Compliant |
1000 In Stock |
|
$0.0270 / $0.0410 | Buy Now |
DISTI #
140-510-210-011
|
TME | Plug, wire-board, female, 140, 2mm, PIN: 10, w/o contacts, for cable Min Qty: 25 | 1180 |
|
$0.0578 / $0.0909 | Buy Now |
|
Master Electronics | Wire to Board Inline Connector RoHS: Compliant |
1000 In Stock |
|
$0.0270 / $0.0410 | Buy Now |