140-509-415-100
Description: Board Connector,

Overview of 140-509-415-100 by EDAC Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 140-509-415-100 by EDAC Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 92AH7917
Newark Pin Header Conn, Brass, 9Pos, 1Row, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:9Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:140 Series Rohs Compliant: Yes |Edac 140-509-415-100 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.1800
$0.1800 Buy Now
DISTI # 151-140-509-415-100-ND
DigiKey 2.0MM PITCH CONNECTOR WITH 9 P.C Min Qty: 1000 Lead time: 18 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $0.1767
$0.1767 Buy Now
DISTI # 587-140-509-415-100
Mouser Electronics Headers & Wire Housings 9 Position Inline Connector RoHS: Compliant 0
  • 1 $0.2900
  • 10 $0.2660
  • 100 $0.2220
  • 500 $0.2000
  • 1,000 $0.1760
  • 2,500 $0.1710
  • 10,000 $0.1620
  • 25,000 $0.1590
  • 50,000 $0.1580
$0.1580 / $0.2900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks 0
  • 1,000 $0.1283
$0.1283 Buy Now
Onlinecomponents.com Wire to Board Inline Connector RoHS: Compliant 0
  • 1,000 $0.1700
  • 3,000 $0.1517
  • 5,000 $0.1494
  • 8,000 $0.1429
  • 25,000 $0.1407
  • 50,000 $0.1369
  • 100,000 $0.1348
$0.1348 / $0.1700 Buy Now

CAD Models for 140-509-415-100 by EDAC Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 140-509-415-100 by EDAC Inc

140-509-415-100
EDAC Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EDAC INC
Reach Compliance Code
compliant
Body Breadth
0.197 inch
Body Depth
0.24 inch
Body Length
0.787 inch
Connector Type
BOARD CONNECTOR
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
800VAC V
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
NATURAL
Insulator Material
POLYAMIDE66
Mating Contact Pitch
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2 A
Reference Standard
UL
Terminal Length
0.134 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
9
UL Flammability Code
94V-0
Want to compare parts?
  1. 140-509-415-100
    EDAC Inc
    Board Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 140-509-415-100 by EDAC Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 140-509-415-100 by EDAC Inc

  • Please alert me when 140-509-415-100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 140-509-415-100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 140-509-415-100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 140-509-415-100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 140-509-415-100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 140-509-415-100 by EDAC Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: