Part Details for 140-505-210-011 by EDAC Inc
Overview of 140-505-210-011 by EDAC Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 140-505-210-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH7886
|
Newark | Connector Housing, Rcpt, 5Pos, 2Mm, Product Range:140 Series, Gender:Receptacle, No. Of Positions:5Positions, Pitch Spacing:2Mm, For Use With:Edac 140 Series 140-941-290 Socket Contacts Rohs Compliant: Yes |Edac 140-505-210-011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 216 |
|
$0.0370 / $0.1100 | Buy Now |
DISTI #
151-140-505-210-011-ND
|
DigiKey | CONN RCPT HSG 5POS 2.00MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
29785 In Stock |
|
$0.0386 / $0.1000 | Buy Now |
DISTI #
587-140-505-210-011
|
Mouser Electronics | Headers & Wire Housings 5 Position Inline Connector RoHS: Compliant | 1762 |
|
$0.0270 / $0.1000 | Buy Now |
|
Future Electronics | 140 Series 5 Position Single Row 2 mm Pitch Straight Crimp Contact Housing RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.0265 / $0.0313 | Buy Now |
|
Future Electronics | 140 Series 5 Position Single Row 2 mm Pitch Straight Crimp Contact Housing RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.0265 / $0.0313 | Buy Now |
|
Onlinecomponents.com | Wire to Board Inline Connector RoHS: Compliant |
1000 In Stock |
|
$0.0270 / $0.0410 | Buy Now |
DISTI #
140-505-210-011
|
TME | Connector: wire-board, plug, female, PIN: 5, 140, Pitch: 2mm, 100V, 2A Min Qty: 1 | 279 |
|
$0.0362 / $0.0815 | Buy Now |
|
Master Electronics | Wire to Board Inline Connector RoHS: Compliant |
1000 In Stock |
|
$0.0270 / $0.0410 | Buy Now |
Part Details for 140-505-210-011
140-505-210-011 CAD Models
140-505-210-011 Part Data Attributes
|
140-505-210-011
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
140-505-210-011
EDAC Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | EDAC | |
Body Breadth | 0.173 inch | |
Body Depth | 0.268 inch | |
Body Length | 0.465 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG |