Part Details for 140-2929 by Honeywell Sensing and Control
Overview of 140-2929 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2929SQ-431GEC | Coilcraft Inc | General Purpose Inductor, 0.43uH, 2%, Air-Core, 5229, | |
2929SQ-361GEC | Coilcraft Inc | General Purpose Inductor, 0.36uH, 2%, Air-Core, 4429, | |
2929SQ-501GEC | Coilcraft Inc | General Purpose Inductor, 0.5uH, 2%, 1 Element, Air-Core, SMD, 5529, HALOGEN FREE, ROHS COMPLIANT |
Price & Stock for 140-2929
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK1489
|
Newark | Sealed Oi Switch Ms24524-27 |Honeywell 140-2929 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.7400 / $58.0600 | Buy Now |