Part Details for 140-1474 by Dialight
Overview of 140-1474 by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 140-1474
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25F1619
|
Newark | Sub Min.panel Ind. Rohs Compliant: Yes |Dialight 140-1474 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 218 |
|
$10.9800 / $12.7100 | Buy Now |
DISTI #
2266-140-1474-ND
|
DigiKey | SUB MIN.PANEL IND. Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
218 In Stock |
|
$8.2500 / $8.9000 | Buy Now |
DISTI #
645-140-1474
|
Mouser Electronics | Lamp Lenses SUB MIN PANEL IND RoHS: Compliant | 0 |
|
$8.2400 / $8.9000 | Order Now |
|
Onlinecomponents.com | Cap Optical Lenses for Panel Mount Indicator |
241 In Stock |
|
$8.2200 / $11.4500 | Buy Now |
DISTI #
Dialight Corp. 140-1474
|
PEI Genesis | SUB MIN.PANEL IND. | 241 |
|
Buy Now | |
DISTI #
000000000000304961
|
Sager | Lamp Lenses SUB MIN PANEL IND | 0 |
|
Buy Now | |
|
Master Electronics | Cap Optical Lenses for Panel Mount Indicator |
241 In Stock |
|
$8.2200 / $11.4500 | Buy Now |